Ansell EDGE 48-305 Black Cotton Work Gloves, Size 7, Latex Coating

Subtotal (1 pair)*

€2.26

(exc. VAT)

€2.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€2.26

*price indicative

RS Stock No.:
281-8793
Mfr. Part No.:
48305070
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

7

Material

Cotton

Lining Material

Polyester

Colour

Black

EN 388 Abrasion

2

EN 388 Tear

4

EN 388 Puncture

2

EN388 Cut - Coup Test

1

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

B

Safety Standard

EN ISO 21420:2020

Resistance Features

General Handling

Series

EDGE 48-305

Number of Gloves

2

Coating

Latex

EN 374 Chemical

No

Standards/Approvals

CE

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Ansell Work Gloves - 48305070


This item belongs to the category of work gloves designed for various industrial applications. Functionally versatile, these gloves provide an economical alternative to thicker materials, ensuring good dexterity and grip. Ideal for users engaged in general handling, packaging, and logistics, they offer protection and comfort in both dry and wet conditions.

Features & Benefits


• Coated with natural latex for superior grip in varying conditions

• Offers excellent abrasion resistance for prolonged use

• Provides notable tear resistance for enhanced durability

• Lightweight construction ensures comfort during extended wear

• Suitable for use in both dry and wet environments

• Compliant with EN388 standards for safety and performance

Applications


• Suitable for general handling tasks in warehouses

• Often employed in packaging activities across various sectors

• Can be used for shipping and receiving operations

• Applicable in street cleaning and refuse collection tasks

• Frequently utilised in the automotive industry for various

What should users be aware of regarding the materials used in these gloves?


These gloves contain natural rubber proteins, which may cause sensitivities in a small number of users, potentially leading to irritant reactions.

How do these gloves perform in wet conditions compared to other types?


The latex coating provides a sure grip in wet environments, ensuring that tasks can be performed efficiently and safely without risking slippage.

Are these gloves suitable for handling chemicals?


These gloves do not provide chemical protection, making them inappropriate for jobs requiring resistance to hazardous substances.

What maintenance tips can prolong the lifespan of these gloves?


To maintain quality, it is advised to keep them dry when not in use and store them in a cool, shaded environment, away from direct UV exposure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy