Ansell MicroFlex 93-853 Violet Blue Nitrile Chemical Resistant Work Gloves, Size 6.5-7 S
- RS Stock No.:
- 347-690
- Mfr. Part No.:
- 93853070
- Manufacturer:
- Ansell
Subtotal (1 pack of 50 pairs)*
€176.46
(exc. VAT)
€217.05
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €176.46 | €3.529 |
*price indicative
- RS Stock No.:
- 347-690
- Mfr. Part No.:
- 93853070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 6.5-7 S | |
| Primary Glove Application | Chemical Resistant | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Violet Blue | |
| Number of Gloves | 50Gloves | |
| Range | MicroFlex 93-853 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 6.5-7 S | ||
Primary Glove Application Chemical Resistant | ||
Glove Material Nitrile | ||
Main Colour of Glove Violet Blue | ||
Number of Gloves 50Gloves | ||
Range MicroFlex 93-853 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Ansell Work Gloves - 93853120 Box
This product is a range of work gloves designed specifically for chemical handling. Made from nitrile, these gloves offer robust chemical resistance, making them suitable for demanding work environments. Ideal for professionals in various industries, these gloves provide essential protection against hazardous substances.
Features & Benefits
• Resistant to rips, snags, and tears for durability
• Extended cuff design offers wrist and forearm protection
• Low AQL of 0.65 enhances barrier integrity
• Suitable for handling chemotherapy drugs with extended splash protection
• Complies with multiple EN standards for safety assurance
• Textured fingertips improve grip and dexterity
• Extended cuff design offers wrist and forearm protection
• Low AQL of 0.65 enhances barrier integrity
• Suitable for handling chemotherapy drugs with extended splash protection
• Complies with multiple EN standards for safety assurance
• Textured fingertips improve grip and dexterity
Applications
• Suitable for healthcare professionals during sample processing
• Often employed in the automotive sector for parts inspection
• Can be used for general maintenance in laboratory settings
• Applicable in electrical work to minimise exposure to chemicals
• Ideal for assembly tasks in the machinery industry
• Often employed in the automotive sector for parts inspection
• Can be used for general maintenance in laboratory settings
• Applicable in electrical work to minimise exposure to chemicals
• Ideal for assembly tasks in the machinery industry
What materials are used in the construction of these gloves?
The gloves are constructed from durable nitrile, providing effective chemical resistance while ensuring comfort during prolonged wear.
How should these gloves be stored for optimal performance?
It is recommended to keep the gloves in a cool, dry place away from direct sunlight and sources of ozone or ignition to maintain their protective properties.
Are these gloves suitable for individuals with latex allergies?
Yes, as they are made from nitrile, these gloves are latex-free, making them a suitable alternative for those with latex sensitivities.
What certifications do these gloves hold in terms of safety standards?
These gloves meet various safety standards, including EN 374 for chemical resistance and EN 455 for medical examination, ensuring their reliability for safety-critical applications.
Can these gloves be used multiple times?
These gloves are disposable nitrile gloves, designed for single-use applications to ensure maximum hygiene and safety during tasks that involve hazardous substances.
Related links
- Ansell MicroFlex 93-853 Violet Blue Nitrile Chemical Resistant Work Gloves, Size 5.5-6 XS
- Ansell MicroFlex 93-853 Violet Blue Nitrile Chemical Resistant Work Gloves, Size 11.5-12 XXXL
- Ansell MicroFlex 93-853 Violet Blue Nitrile Chemical Resistant Work Gloves, Size 7.5-8 M
- Ansell MicroFlex 93-853 Violet Blue Nitrile Chemical Resistant Work Gloves, Size 10.5-11 XXL
- Ansell MicroFlex 93-853 Violet Blue Nitrile Chemical Resistant Work Gloves, Size 9.5-10 XL
- Ansell MicroFlex 93-853 Violet Blue Nitrile Chemical Resistant Work Gloves, Size 8.5-9 L
- Ansell TouchNTuff 93-163 Blue Nitrile Chemical Resistant Work Gloves, Size 6.5-7 S
- Ansell TouchNTuff 93-263 Blue Nitrile Chemical Resistant Work Gloves, Size 6.5-7 S
