Ansell Picolon Confort Blue Polyamide, PVC Gloves, Size 11, Polyvinyl Chloride Coating
- RS Stock No.:
- 347-718
- Mfr. Part No.:
- C357110
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-718
- Mfr. Part No.:
- C357110
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 11 | |
| Material | Polyamide, PVC | |
| Lining Material | Polyamide | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Safety Standard | EN 388:2016 | |
| Number of Gloves | 24 | |
| Coating | Polyvinyl Chloride | |
| Series | Picolon Confort | |
| Standards/Approvals | CE, EcoVadis | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 11 | ||
Material Polyamide, PVC | ||
Lining Material Polyamide | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Safety Standard EN 388:2016 | ||
Number of Gloves 24 | ||
Coating Polyvinyl Chloride | ||
Series Picolon Confort | ||
Standards/Approvals CE, EcoVadis | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Ansell Abrasion-resistant PVC gloves with fine, stretchable, and comfortable stitches. Designed with a seamless liner, these gloves offer a great fit, enhancing comfort and dexterity while providing durable protection against abrasions.
Greater fit and dexterity assured
Enhanced grip performance
Related links
- Ansell Picolon Confort Blue Polyamide Size 10, Polyvinyl Chloride Coating
- Ansell Picolon Confort Blue Polyamide Size 9, Polyvinyl Chloride Coating
- Ansell Picolon Confort Blue Polyamide Size 8, Polyvinyl Chloride Coating
- Ansell Picolon Confort Blue Polyamide Gloves Polyvinyl Chloride Coating
- North NF11HD Blue Polyamide Work Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec 04-005 Blue Nitrile Size 11, Polyvinyl Chloride Coating
- Ansell 14-663 Blue PVC Liquid/Oil Repellent Gloves Polyvinyl Chloride Coating
- Ansell ActivArmr 97-681 Blue Acrylic Size 11, Polyvinyl Chloride Coating
