North NF11HD Blue Polyamide Work Gloves, Size 11, Polyvinyl Chloride Coating
- RS Stock No.:
- 230-2057
- Mfr. Part No.:
- NF11HD/11XXL
- Manufacturer:
- North
Subtotal (1 pair)*
€10.61
(exc. VAT)
€13.05
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €10.61 |
*price indicative
- RS Stock No.:
- 230-2057
- Mfr. Part No.:
- NF11HD/11XXL
- Manufacturer:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Colour | Blue | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 2 | |
| Resistance Features | Abrasion Resistant, Cold Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 2 | |
| Safety Standard | EN | |
| Series | NF11HD | |
| Coating | Polyvinyl Chloride | |
| EN 374 Chemical | No | |
| Standards/Approvals | EU Category PPE 2 EU Certification 0075/797/162/06/18/1061 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand North | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Colour Blue | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 2 | ||
Resistance Features Abrasion Resistant, Cold Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 2 | ||
Safety Standard EN | ||
Series NF11HD | ||
Coating Polyvinyl Chloride | ||
EN 374 Chemical No | ||
Standards/Approvals EU Category PPE 2 EU Certification 0075/797/162/06/18/1061 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Honeywell Safety NF11HD-11 is used for handling in cold conditions of damp, oily or greasy parts. Ideally suited to tasks where workers need protection from the cold, but dont want to give up comfort and dexterity. The ergonomic seamless knit construction conforms better to the natural shape of the hand for greater strength and durability, superior comfort. Encapsulated air molecules provide a vibration absorption feature. The 7 gauge brushed synthetic liner ensures superior insulation from the cold down to -20°C. HYGIENE The dark colors make the glove less dirty.
Product Technology Knitted dipped
Gauge 15 outer glove 7 inner glove
Glove/liner color Blue / black
Coating Type PVC HPT
Length 25 cm
Dexterity Class 5
Related links
- North NF11HD Blue Polyamide Work Gloves Polyvinyl Chloride Coating
- North NF11HD Blue Polyamide Work Gloves Polyvinyl Chloride Coating
- Ansell Picolon Confort Blue Polyamide Size 11, Polyvinyl Chloride Coating
- Tegera Black Size 11, Polyvinyl Chloride Coating
- Tegera Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera TEGERA Blue Cotton Size 11, Polyvinyl Chloride Coating
- Showa KV660 Blue Kevlar Gloves Polyvinyl Chloride Coating
- Ansell Edge 14-662 Blue PVC Size 11, Polyvinyl Chloride Coating
