Ansell ActivArmr 52-547 Brown Cotton Jersey, Nitrile Rubber Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 347-872
- Mfr. Part No.:
- 52547090
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-872
- Mfr. Part No.:
- 52547090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Cotton Jersey, Nitrile Rubber | |
| Lining Material | Cotton | |
| Colour | Brown | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | ActivArmr 52-547 | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant | |
| Safety Standard | ANSI/ISEA 105-2024 | |
| Coating | Nitrile | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE, EN388:2016 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 9 | ||
Material Cotton Jersey, Nitrile Rubber | ||
Lining Material Cotton | ||
Colour Brown | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series ActivArmr 52-547 | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant | ||
Safety Standard ANSI/ISEA 105-2024 | ||
Coating Nitrile | ||
Standards/Approvals ANSI/ISEA 105-2024, CE, EN388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell gloves not only provide excellent grip in dry conditions for quick and easy handling but also ensure increased comfort with their jersey liner. The snug fit of the liner cushions the hands and absorbs perspiration, keeping them dry and comfortable throughout extended wear. These gloves are designed to offer a balance of durability and comfort, making them an ideal choice for tasks requiring both protection and dexterity.
Advanced grip and abrasion resistance
EN 388:2016 and ANSI/ISEA 105-2024 standardized
Related links
- Ansell ActivArmr 52-547 Brown Cotton Jersey Size 9, Nitrile Coating
- Ansell ActivArmr 52-547 Brown Cotton Jersey Size 10, Nitrile Coating
- Ansell ActivArmr Grey Polyester Cotton Fibre Work Gloves Nitrile Coating
- Ansell ActivArmr Hylite 47-409 Blue Cotton Gloves Nitrile Coating
- Ansell ActivArmr 07-112 Blue Cotton Heavy Handling Gloves Nitrile Coating
- Ansell ActivArmr 47-403 Yellow Nitrile Protective leather Gloves Nitrile Coating
- Ansell ActivArmr 47-200 Green Cotton Work Gloves Nitrile Coating
- Ansell ActivArmr 28-360 Red Cotton Size 9, Nitrile Coating
