Ansell AlphaTec 55-305 Black Neoprene Polymer Gloves, Size 10
- RS Stock No.:
- 347-896
- Mfr. Part No.:
- 55305100
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-896
- Mfr. Part No.:
- 55305100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Neoprene Polymer | |
| Lining Material | Unlined | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| Resistance Features | Abrasion Resistant, Chemical Resistant | |
| Number of Gloves | 20 | |
| Series | AlphaTec 55-305 | |
| Standards/Approvals | Category III, CE 0493, EN 388:2016, EN ISO 21420:2020, EN ISO 374-1:2016 Type A (KLMNPT), EN ISO 374- 5:2016, UKCA | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Gloves | ||
Material Neoprene Polymer | ||
Lining Material Unlined | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
Resistance Features Abrasion Resistant, Chemical Resistant | ||
Number of Gloves 20 | ||
Series AlphaTec 55-305 | ||
Standards/Approvals Category III, CE 0493, EN 388:2016, EN ISO 21420:2020, EN ISO 374-1:2016 Type A (KLMNPT), EN ISO 374- 5:2016, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell Gloves are designed to meet EN ISO 374:2016 chemical resistance standards, providing protection against most acids, alcohols, oils, and lubricants. Their unlined design helps reduce the risk of chemical absorption and lowers the likelihood of contamination, making them ideal for tasks where contamination control is critical. These gloves offer specialized protection while maintaining high levels of safety and performance.
Reduced contamination risks and easy to clean
EN388:2016 standardized
EN ISO 21420:2020 and EN ISO 374-1:2016 Type A (KLMNPT) standardized
EN ISO 374- 5:2016 and UKCA standardized
Related links
- Ansell AlphaTec 55-307 Black Neoprene Polymer Gloves, Size 10
- Ansell AlphaTec 55-308 Black Neoprene Polymer Gloves, Size 10
- Ansell AlphaTec 55-306 Black Neoprene Polymer Gloves, Size 10
- Ansell AlphaTec Black Neoprene Polymer Gloves Neoprene Coating
- Ansell AlphaTec 55-300 Black Neoprene Gloves, Size 10
- Ansell AlphaTec 55-100 Natural Natural Rubber Latex Gloves, Size 10
- Ansell AlphaTec 55-101 Natural Natural Rubber Latex Gloves, Size 10
- Ansell AlphaTec 55-104 Natural Natural Rubber Latex Gloves, Size 10
