Ansell AlphaTec Black Neoprene Polymer Gloves, Size 10 813mm, Neoprene Coating
- RS Stock No.:
- 272-8963
- Mfr. Part No.:
- 55302100
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€221.11
(exc. VAT)
€271.97
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €221.11 |
*price indicative
- RS Stock No.:
- 272-8963
- Mfr. Part No.:
- 55302100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Neoprene Polymer | |
| Colour | Black | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 0 | |
| Overall Length | 813mm | |
| EN 388 Puncture | 0 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 1 | |
| Coating | Neoprene | |
| Resistance Features | Chemical Resistant | |
| Series | AlphaTec | |
| Standards/Approvals | CE, UKCA, EN ISO 21420:2020 | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 10 | ||
Material Neoprene Polymer | ||
Colour Black | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 0 | ||
Overall Length 813mm | ||
EN 388 Puncture 0 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 1 | ||
Coating Neoprene | ||
Resistance Features Chemical Resistant | ||
Series AlphaTec | ||
Standards/Approvals CE, UKCA, EN ISO 21420:2020 | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
Ansell Gloves - 55302100
This is a pair of chemical-resistant gloves designed for use in various industrial applications. Offering excellent protection against aggressive substances, these neoprene gloves are essential for tasks involving acids, alcohols, oils, and lubricants. Their ergonomic design ensures user comfort while maintaining dexterity during delicate handling.
Features & Benefits
• High chemical resistance suitable for various hazardous materials
• Unlined interior lowers chemical absorption and contamination risks
• Medium thickness provides enhanced dexterity for easier handling
• Smooth external surface for effortless cleaning and maintenance
• Abrasion-resistant certification ensures long-lasting durability
• Ambidextrous design fits comfortably for versatile use
Applications
• Suitable for automation and electronics maintenance tasks
• Applicable in mechanical assembly environments with chemical exposure
• Can be used for electrical work involving hazardous substances
• Often employed in laboratories handling aggressive chemicals
• Ideal for maintenance operations in heavy-duty chemical settings
What maintenance practices help extend the life of these gloves?
Regularly inspect the gloves for signs of wear and clean them with mild detergents to remove any chemical residues. Store the gloves in a dry and dark environment, keeping them in their original packaging to prevent damage.
What safety standards do these gloves meet to ensure their reliability?
These gloves comply with EN ISO 374 standards, providing assurance of their chemical resistance capabilities and performance in hazardous environments. Additionally, they are EN 388 certified for mechanical risks.
Can these gloves be used in a cleanroom environment?
These gloves are classified for non-critical environments, making them suitable for applications that do not require stringent cleanroom standards. However, they may not be ideal for applications needing sterile conditions.
Related links
- Ansell AlphaTec Black Neoprene Gloves Neoprene Coating
- Ansell AlphaTec 55-306 Black Neoprene Polymer Gloves, Size 10
- Ansell AlphaTec 55-308 Black Neoprene Polymer Gloves, Size 10
- Ansell AlphaTec 55-305 Black Neoprene Polymer Gloves, Size 10
- Ansell AlphaTec 55-307 Black Neoprene Polymer Gloves, Size 10
- Ansell AlphaTec Black Latex Gloves Latex, Neoprene Coating
- Ansell AlphaTec Black Latex Gloves Latex, Neoprene Coating
- Ansell AlphaTec 09-924 Black Cotton Work Gloves Neoprene Coating
