Ansell HyFlex 11-531 Black Fibreglass, HPPE, Nylon, Spandex (Liner) Gloves, Size 6, Nitrile Foam Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
348-058
Mfr. Part No.:
11531060
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Gloves

Size

6

Material

Fibreglass, HPPE, Nylon, Spandex (Liner)

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Nitrile Foam

Series

HyFlex 11-531

Resistance Features

Abrasion Resistant, Cut Resistant

Safety Standard

ANSI/ISEA 105-2024, CE, EN 388, EN 407

Number of Gloves

24

Standards/Approvals

ANSI/ISEA 105-2024, CE, EN388, EN ISO B

RoHS Status: Exempt

COO (Country of Origin):
LK

Ansell Work Gloves - 11531100


This product is a versatile pair of work gloves designed to provide excellent hand protection for various industrial tasks. Engineered with a cut-resistant design, these gloves ensure safety during operations involving sharp materials. The gloves are made from durable nylon with a nitrile coating, enhancing grip and performance across multiple environments.

Features & Benefits


• Lightweight construction allows for easy manoeuvrability

• Enhanced grip from patented coating for secure handling

• Comfort-fit technology reduces hand fatigue during prolonged use

• Abrasion-resistant coating improves longevity in demanding tasks

• Cut resistance technology offers basic protection against sharp edges

• EN388 rated for proven performance in risk-prone workplaces

Applications


• Suitable for handling metal sheets and panels

• Often employed in assembly and inspection tasks

• Can be used for final assembly of components

• Applicable in sectors like automotive and metal fabrication

• Ideal for working with materials featuring sharp or rough edges

What makes these gloves suitable for demanding work environments?


The combination of lightweight construction and enhanced grip ensures dexterity and control, making them ideal for tasks requiring precision.

How do the gloves provide cut protection?


Utilising INTERCEPT technology, these gloves are designed to withstand contact with sharp edges, offering basic safety without compromising on usability.

What maintenance is required to prolong the lifespan of these gloves?


For optimal longevity, regularly inspect the gloves for wear and tear, and clean them according to care instructions to maintain performance.

In which industries are these gloves most commonly used?


These gloves are particularly common in the automotive, electronics, and mechanical industries, where hand safety is a priority during assembly and handling tasks.

What compliance standards do these gloves meet?


These gloves are EN388 rated and comply with ANSI Cut Level 2, ensuring they meet essential safety requirements for industrial use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy