Ansell HyFlex 11-537 Black Fibreglass, HPPE, Nylon, Spandex (Liner) Work Gloves, Size 11, Nitrile Foam Coating
- RS Stock No.:
- 284-2292
- Mfr. Part No.:
- 11537110
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€19.20
(exc. VAT)
€23.62
(inc. VAT)
In Stock
- 1,114 unit(s) ready to ship from another location
- Plus 144 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €19.20 |
*price indicative
- RS Stock No.:
- 284-2292
- Mfr. Part No.:
- 11537110
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Fibreglass, HPPE, Nylon, Spandex (Liner) | |
| Colour | Black | |
| Safety Standard | REACH | |
| Series | HyFlex 11-537 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Number of Gloves | 2 | |
| Coating | Nitrile Foam | |
| Standards/Approvals | EN ISO B/ANSI A2, REACH | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Fibreglass, HPPE, Nylon, Spandex (Liner) | ||
Colour Black | ||
Safety Standard REACH | ||
Series HyFlex 11-537 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Number of Gloves 2 | ||
Coating Nitrile Foam | ||
Standards/Approvals EN ISO B/ANSI A2, REACH | ||
RoHS Status: Exempt
Ansell Cut Resistant Gloves - 11537100
This product is a pair of cut resistant gloves, designed specifically for tasks requiring protection against sharp objects. These industrial safety gloves are constructed from a blend of nylon and nitrile foam, providing both comfort and durability. The gloves feature advanced cut resistance technology, making them suitable for use in sectors where handling materials with sharp edges is common.
Features & Benefits
• Ergonomic fit reduces hand fatigue during prolonged use
• Three-quarter dipped nitrile foam enhances grip and control
• Ultra-lightweight liner ensures dexterity and manoeuvrability
• EN388 cut resistance rating offers reliable safety standards
• Silicone-free design minimises contaminant transfer risks
Applications
• Suitable for handling sharp metal sheets and panels
• Often employed in final assembly tasks requiring cut protection
• Can be used for inspecting and assembling components safely
• Applicable in the automotive and machinery industries
What materials contribute to the protective capabilities of the gloves?
The gloves are made from nylon for flexibility, complemented by a nitrile foam coating, which enhances grip while providing excellent cut resistance.
How do these gloves maintain comfort during long hours of work?
The ZONZ Comfort Fit Technology offers a breathable, ergonomic design that allows for comfortable wear without restricting hand movement.
What safety standards do these gloves comply with?
The gloves adhere to EN388, ensuring reliable protection against cuts, abrasions, and punctures, making them suitable for heavy-duty tasks.
Can these gloves handle chemicals or liquid exposure?
These gloves are not designed for chemical resistance, so they should be used primarily for tasks involving sharp objects rather than hazardous materials.
Related links
- Ansell HyFlex 11-537 Black Fibreglass Nylon Size 9, Nitrile Foam Coating
- Ansell HyFlex 11-537 Black Fibreglass Nylon Size 10, Nitrile Foam Coating
- Ansell HyFlex 11-537 Black Fibreglass Nylon Size 6, Nitrile Foam Coating
- Ansell HyFlex 11-537 Black Fibreglass Nylon Spandex (Liner) Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-537 Black Fibreglass Nylon Spandex (Liner) Cut Resistant Gloves Nitrile Foam
- Ansell HyFlex 11-531 Black Fibreglass Nylon Size 11, Nitrile Foam Coating
- Ansell HyFlex 11-531 Black Fibreglass Nylon Size 6, Nitrile Foam Coating
- Ansell HyFlex 11-531 Black Fibreglass Nylon Size 7, Nitrile Foam Coating
