Ansell HyFlex 11-537 Black Fibreglass, HPPE, Nylon, Spandex (Liner) Work Gloves, Size 9, Nitrile Foam Coating

Subtotal (1 pair)*

€19.20

(exc. VAT)

€23.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 854 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€19.20

*price indicative

RS Stock No.:
284-2290
Mfr. Part No.:
11537090
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

9

Product Type

Work Gloves

Material

Fibreglass, HPPE, Nylon, Spandex (Liner)

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Coating

Nitrile Foam

Safety Standard

ANSI, EN ISO

Resistance Features

Cut Resistant

Number of Gloves

2

Series

HyFlex 11-537

Standards/Approvals

REACH

RoHS Status: Exempt

Ansell Cut Resistant Gloves - 11537100


This product is a pair of cut resistant gloves, designed specifically for tasks requiring protection against sharp objects. These industrial safety gloves are constructed from a blend of nylon and nitrile foam, providing both comfort and durability. The gloves feature advanced cut resistance technology, making them suitable for use in sectors where handling materials with sharp edges is common.

Features & Benefits


• Ergonomic fit reduces hand fatigue during prolonged use

• Three-quarter dipped nitrile foam enhances grip and control

• Ultra-lightweight liner ensures dexterity and manoeuvrability

• EN388 cut resistance rating offers reliable safety standards

• Silicone-free design minimises contaminant transfer risks

Applications


• Suitable for handling sharp metal sheets and panels

• Often employed in final assembly tasks requiring cut protection

• Can be used for inspecting and assembling components safely

• Applicable in the automotive and machinery industries

What materials contribute to the protective capabilities of the gloves?


The gloves are made from nylon for flexibility, complemented by a nitrile foam coating, which enhances grip while providing excellent cut resistance.

How do these gloves maintain comfort during long hours of work?


The ZONZ Comfort Fit Technology offers a breathable, ergonomic design that allows for comfortable wear without restricting hand movement.

What safety standards do these gloves comply with?


The gloves adhere to EN388, ensuring reliable protection against cuts, abrasions, and punctures, making them suitable for heavy-duty tasks.

Can these gloves handle chemicals or liquid exposure?


These gloves are not designed for chemical resistance, so they should be used primarily for tasks involving sharp objects rather than hazardous materials.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy