Ansell KSR 22-515 Yellow Cotton Gloves, Size 7.5, Polyvinyl Chloride Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
348-121
Mfr. Part No.:
22515075
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Gloves

Size

7.5

Lining Material

Cotton

Material

Cotton

Colour

Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388:2016/2121A

Number of Gloves

24

Resistance Features

Extra Grip

Coating

Polyvinyl Chloride

Series

KSR 22-515

Standards/Approvals

ANSI/ISEA 105-2024, CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell work gloves feature a PVC coating that provides an excellent grip, making them ideal for handling small and difficult objects. Designed for enhanced comfort and flexibility, these gloves are made from cotton, offering increased comfort and dexterity for the wearer. The vinyl-coated, lightweight interlock knit liner delivers both flexibility and comfort, making these gloves suitable for light-duty tasks. Perfect for industries such as machinery and equipment, and metal fabrication, they are well-suited for applications like inspection (picking, checking, and marking) and final assembly.

Slip-on cuff that affords easy donning and doffing

Excellent grip for handling small and difficult objects

ANSI/ISEA 105-2024 and EN 388:2016 standardized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy