Ansell ActivArmr Winter Monkey Grip 23-191 Orange Cotton Jersey, PVC Work Gloves, Size 11, Polyvinyl Chloride Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
348-132
Mfr. Part No.:
23191110
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

11

Material

Cotton Jersey, PVC

Lining Material

Cotton

Colour

Orange

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

24

Safety Standard

ANSI/ISEA 105-2024

Resistance Features

Abrasion Resistant, Cold Resistant, Water Resistant, Oil Resistant, Grease Resistant

Series

ActivArmr Winter Monkey Grip 23-191

Coating

Polyvinyl Chloride

Standards/Approvals

121, AKLMPT, 32XX4X, 3122B

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Glove feature a PVC-coated insulation that provides warm, dry comfort, ensuring reliable hand protection in cold conditions. Anatomically designed for challenging tasks, these safety gloves offer a particularly secure fit around the fingers, allowing for ease of movement and reducing hand fatigue. Certified to meet EN 511-111 cold contact standards, they deliver certified cold resistance for reliable protection in low temperatures. These versatile, heavy-duty gloves are ideal for industries like metal fabrication and are perfect for applications such as handling materials with sharp or rough edges and fabricating metal parts and glass sheets.

Protecting hands from abrasion and grease

Foam insulation For breathable work gloves ensuring warm and dry hands

ANSI/ISEA 105-2024 and EN 388:2016 standardized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy