Showa 690 Blue Cotton Gloves, Size 2XL, Polyvinyl Chloride Coating

Subtotal (1 pair)*

€32.36

(exc. VAT)

€39.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€32.36

*price indicative

RS Stock No.:
231-5383
Mfr. Part No.:
SHO690
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

2XL

Product Type

Gloves

Lining Material

Cotton

Material

Cotton

Colour

Blue

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

X

Safety Standard

EN 388

Coating

Polyvinyl Chloride

Number of Gloves

2

Resistance Features

Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant

Series

690

EN 374 Chemical

Yes

Standards/Approvals

CE

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
MY
The Showa SHO6905 is a flexible, soft glove that absorbs perspiration, for ultra comfortable extended wear and with good mechanical resistance. It seals and protects the hand against chemicals while remaining flexible. It is impermeable for working in damp or greasy environments, enabling you to grip objects securely. The sleeve stays correctly adjusted while the surface provides tactile feel and better grip.

Length material 650 mm

Packaging 10/60

Colour of support/coating material Blue

Thickness 1.30 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy