Ansell ActivArmr Winter Monkey Grip 23-193 Orange Cotton Work Gloves, Size 11, Polyvinyl Chloride Coating

Subtotal (1 pack of 12 pairs)*

€164.34

(exc. VAT)

€202.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€164.34€13.695

*price indicative

RS Stock No.:
348-134
Mfr. Part No.:
23193110
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

11

Product Type

Work Gloves

Material

Cotton

Lining Material

Cotton

Colour

Orange

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

ANSI/ISEA 105-2024

Number of Gloves

24

Coating

Polyvinyl Chloride

Series

ActivArmr Winter Monkey Grip 23-193

Resistance Features

Cold Resistant

Standards/Approvals

3122B, AKLMPT, 121, 32XX4X

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Glove feature a PVC-coated insulation that provides warm, dry comfort, ensuring reliable hand protection in cold conditions. Anatomically designed for challenging tasks, these safety gloves offer a particularly secure fit around the fingers, allowing for ease of movement and reducing hand fatigue. Certified to meet EN 511-111 cold contact standards, they deliver certified cold resistance for reliable protection in low temperatures. These versatile, heavy-duty gloves are ideal for industries like metal fabrication and are perfect for applications such as handling materials with sharp or rough edges and fabricating metal parts and glass sheets.

Protecting hands from abrasion and grease

Foam insulation For breathable work gloves ensuring warm and dry hands

ANSI/ISEA 105-2024 and EN 388:2016 standardized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy