Ansell ActivArmr 96-003 Natural Leather Leather Overglove, Size 10

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
348-165
Mfr. Part No.:
RIGHVCVR100
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

10

Product Type

Leather Overglove

Material

Leather

Colour

Natural

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant

Number of Gloves

2

Series

ActivArmr 96-003

Safety Standard

EN 388:2016

Standards/Approvals

ASTM D120, ASTM F696, EcoVadis, EN 388:2015, EN 60903, ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
IN
The Ansell Goatskin leather protectors designed to extend the life of high-voltage gloves and enhance hand safety. Improved durability: These protectors are specifically made to prolong the wear life of electrical insulated gloves, suitable for Class 1 to 4 gloves.

For longer lasting electrical safety gloves

Compliance to ASTM F696 and EN 388

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy