Ansell ActivArmr 96-003 Natural Leather Leather Overglove, Size 12
- RS Stock No.:
- 348-168
- Mfr. Part No.:
- RIGHVCVR120
- Manufacturer:
- Ansell
Subtotal (1 unit)*
€42.20
(exc. VAT)
€51.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.20 |
*price indicative
- RS Stock No.:
- 348-168
- Mfr. Part No.:
- RIGHVCVR120
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Leather Overglove | |
| Size | 12 | |
| Material | Leather | |
| Colour | Natural | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Series | ActivArmr 96-003 | |
| Safety Standard | EN 388:2016 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant | |
| Standards/Approvals | ASTM D120, ASTM F696, EcoVadis, EN 388:2015, EN 60903, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Leather Overglove | ||
Size 12 | ||
Material Leather | ||
Colour Natural | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Series ActivArmr 96-003 | ||
Safety Standard EN 388:2016 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant | ||
Standards/Approvals ASTM D120, ASTM F696, EcoVadis, EN 388:2015, EN 60903, ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Ansell Goatskin leather protectors designed to extend the life of high-voltage gloves and enhance hand safety. Improved durability: These protectors are specifically made to prolong the wear life of electrical insulated gloves, suitable for Class 1 to 4 gloves.
For longer lasting electrical safety gloves
Compliance to ASTM F696 and EN 388
Related links
- Ansell ActivArmr 96-003 Natural Leather Leather Overglove, Size 9
- Ansell ActivArmr 96-003 Natural Leather Leather Overglove, Size 11
- Ansell ActivArmr 96-003 Natural Leather Leather Overglove, Size 8
- Ansell ActivArmr 96-003 Natural Leather Leather Overglove, Size 10
- Ansell ActivArmr 96-002 Natural Leather Leather Overglove, Size 12
- Ansell ActivArmr 96-002 Natural Leather Leather Overglove, Size 11
- Ansell ActivArmr 96-002 Natural Leather Leather Overglove, Size 10
- Ansell ActivArmr 96-002 Natural Leather Leather Overglove, Size 9
