Ansell Alphatec 39-122 Green Cotton Gloves, Size 7, Nitrile Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
348-296
Mfr. Part No.:
39122070
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

7

Product Type

Gloves

Material

Cotton

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

24

Series

Alphatec 39-122

Resistance Features

Abrasion Resistant, Chemical Protection

Safety Standard

EU, ANSI/ISEA 105-2024, CE, EN 388, EN 407, EN ISO 374-1, EN ISO 374-5, FDA food Contact

Coating

Nitrile

Standards/Approvals

ANSI/ISEA 105-2024, CE, EN 388, EN 407, EN ISO 374-1, EN ISO 374-5, FDA and EU food handling regulations

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
LK

Ansell Work Gloves - 39122100 Pack


This product is a type of work gloves designed for robust safety and performance in various demanding environments. Crafted from nitrile, these gloves offer both abrasion and chemical resistance, making them suitable for heavy-duty applications. With a comfortable interlock knit cotton liner, the gloves maintain user dexterity while providing excellent protection against mechanical hazards.

Features & Benefits


• Features a nitrile coating for enhanced abrasion resistance

• Provides chemical resistance to protect hands from hazards

• Curved, pre-flexed fingers reduce hand fatigue during prolonged use

• Superior wet and dry grip support for safer handling

• Complies with UK food handling regulations

• Rugged construction for heavy-duty performance across industries

Applications


• Suitable for handling sharp or rough materials

• Often employed in automotive aftermarket operations

• Can be used for oil and filter changes

• Applicable in metal fabrication tasks and equipment maintenance

• Ideal for assembly and disassembly of machinery components

What should be considered when selecting gloves for chemical handling?


Choosing the right gloves for chemical handling involves assessing the type of chemicals you will be working with, as well as ensuring the gloves provide adequate resistance to those substances. It's crucial to verify compatibility and protection levels specified by the manufacturer.

How do nitrile gloves contribute to worker comfort during long tasks?


Nitrile gloves are designed with pre-flexed fingers that follow the natural shape of the hand, allowing for a comfortable fit. This design, combined with a breathable cotton liner, helps minimise fatigue, enabling longer use without discomfort.

Are these gloves suitable for food handling?


Yes, these gloves comply with UK food handling regulations, making them safe for use in food preparation and handling applications, provided that they are used in accordance with safety protocols.

What kind of maintenance do these gloves require?


It is recommended to inspect gloves regularly for signs of wear or damage. Clean them gently with soap and water after use to prolong their life. Avoid exposing them to harsh chemicals outside their protective capabilities.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy