Ansell Alphatec 39-124 Green Cotton Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 348-297
- Mfr. Part No.:
- 39124070
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-297
- Mfr. Part No.:
- 39124070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 7 | |
| Material | Cotton | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Mechanical Protection | |
| Series | Alphatec 39-124 | |
| Safety Standard | ANSI/ISEA 105-2024, CE, EN 388, EN 407, EN ISO 374-1, EN ISO 374-5, EU, FDA food Contact | |
| Coating | Nitrile | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE, EN 388, EN 407, EN ISO 374-1, EN ISO 374-5, FDA and EU food handling regulations | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 7 | ||
Material Cotton | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Mechanical Protection | ||
Series Alphatec 39-124 | ||
Safety Standard ANSI/ISEA 105-2024, CE, EN 388, EN 407, EN ISO 374-1, EN ISO 374-5, EU, FDA food Contact | ||
Coating Nitrile | ||
Standards/Approvals ANSI/ISEA 105-2024, CE, EN 388, EN 407, EN ISO 374-1, EN ISO 374-5, FDA and EU food handling regulations | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Gloves - 39124100
This is a pair of protective gloves designed for mechanical and chemical safety. Featuring a nitrile coating, these gloves excel in providing abrasion resistance and chemical protection, crucial for users in industrial settings. The ergonomic design enhances comfort and dexterity, ensuring they meet the demands of various tasks across multiple sectors.
Features & Benefits
• Nitrile coating ensures high durability and abrasion resistance
• Ergonomic design reduces hand fatigue for prolonged use
• Excellent chemical resistance suitable for hazardous materials
• Superior grip ensures secure handling in wet and dry conditions
• Long-lasting performance ideal for light-duty tasks and repairs
Applications
• Suitable for automotive aftermarket services and repairs
• Can be used for handling sharp materials in metal fabrication
• Often employed in oil changes and fluid handling operations
• Applicable in production line support and equipment maintenance
• Ideal for assembly and disassembly tasks in industrial environments
What makes these gloves suitable for food handling?
These gloves are designed to comply with UK food safety requirements, ensuring they are safe for contact with food products and suitable for various food processing tasks.
How do the ergonomic features benefit users during prolonged usage?
The gloves feature a natural shape with curved fingers and winged thumbs, allowing for a better fit that reduces fatigue and enhances comfort during extended wear.
In what environments can these gloves be effectively used?
These gloves are ideal in environments such as automotive workshops, factories, and industrial settings where mechanical work and chemical handling are common.
Are these gloves resistant to high temperatures?
Yes, they offer thermal protection, making them suitable for tasks that involve exposure to higher temperatures, while ensuring safety and comfort for the user.
What should be considered when selecting these gloves for specific tasks?
Users should assess the specific hazards associated with their tasks, such as the types of chemicals or physical risks, to ensure optimal protection and effectiveness while wearing these gloves.
Related links
- Ansell Alphatec 39-124 Green Cotton Gloves Nitrile Coating
- Ansell Alphatec 39-122 Green Cotton Gloves Nitrile Coating
- Ansell Alphatec 39-124 Green Nitrile Gloves Nitrile Coating
- Ansell Alphatec 39-124 Green Nitrile Gloves Nitrile Coating
- Ansell 37-676 Green Cotton Gloves Nitrile Coating
- Ansell AlphaTec 16-650 Green Cotton Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr 47-200 Green Cotton Work Gloves Nitrile Coating
- MTS Tricotril Green Cotton Work Gloves Nitrile Coating
