Ansell AlphaTec Green Nitrile Rubber Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 232-9558
- Mfr. Part No.:
- 37655070
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-9558
- Mfr. Part No.:
- 37655070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 0 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| Series | AlphaTec | |
| Safety Standard | ANSI ABR 4, EN | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Puncture Resistant | |
| Number of Gloves | 2 | |
| Standards/Approvals | Food approved | |
| EN 374 Chemical | Yes | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 0 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
Series AlphaTec | ||
Safety Standard ANSI ABR 4, EN | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Puncture Resistant | ||
Number of Gloves 2 | ||
Standards/Approvals Food approved | ||
EN 374 Chemical Yes | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Ansell Work Gloves - 37655070
This is a high-comfort pair of work gloves designed to provide excellent protection in both wet and dry environments. Crafted from a high-performance nitrile compound, these gloves meet the needs of various applications, particularly where chemical resilience is paramount. Ideal for heavy-duty tasks, they offer an outstanding mix of flexibility, comfort, and strength.
Features & Benefits
• Nitrile material enhances chemical and abrasion resistance
• Provides excellent grip for improved handling in all conditions
• Puncture-resistant design ensures safety in sharp environments
• Fully reusable, reducing waste and overall costs
• Food approved, minimising contamination risks in sensitive areas
• Sandpatch finish lowers reject rates for fragile components
Applications
• Suitable for automotive assembly and maintenance tasks
• Can be used for food processing activities requiring direct contact
• Often employed in metal fabrication for handling sharp objects
• Applicable in oil and gas industries during operational tasks
• Ideal for transferring liquids and managing incoming/outgoing goods
What makes nitrile work gloves preferable for chemical handling?
Nitrile offers superior resistance to a broad range of chemicals, ensuring safety during handling. Its robust structure provides a barrier against permeation and degradation often seen with other materials, thus minimising the risk of exposure.
How do these gloves support comfort during prolonged use?
The design prioritises flexibility and comfort, crafted to reduce fatigue during extended wear. The absence of inner cotton flocking further enhances comfort while lowering the chances of lint contamination.
What environments are these gloves best suited to?
These gloves perform well in various settings, especially those involving wet conditions or the handling of chemicals. Their durable nature ensures they hold up in demanding environments without compromising protection.
Related links
- Ansell AlphaTec 37-300 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec Solvex 37-675 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec Solvex 37-695 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 58-430 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 58-435 Green Nitrile Gloves Nitrile Coating
