MTS Tricotril Green Cotton Work Gloves, Size 7, Nitrile Coating

Subtotal (1 bag of 10 units)*

€297.77

(exc. VAT)

€366.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€297.77€29.777

*price indicative

RS Stock No.:
537-545
Mfr. Part No.:
073707141X
Manufacturer:
MTS
Find similar products by selecting one or more attributes.
Select all

Brand

MTS

Size

7

Product Type

Work Gloves

Lining Material

Cotton

Material

Cotton

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

Tricotril

Coating

Nitrile

Number of Gloves

2

Resistance Features

Chemical Resistant

Standards/Approvals

EN 374-1/Type A Virus, EN 374-5, EN 388:2016 3121X, EU 1935/2004

RoHS Status: Exempt

COO (Country of Origin):
PK
The Honeywell Safety Tricotril 737 made from nitrile and cotton, features a seamless cotton liner, fully coated cuff, and palm profile. It offers broad chemical resistance, high mechanical resistance, and a reliable grip when handling greasy and oily parts. The glove ensures exceptional user comfort for extended work periods without fatigue and uses a skin-friendly, solvent-free adhesive on the cotton liner. It also complies with EU 1935/2004 food safety standards.

AQL less than 0.65

Color green

Free from natural latex

Size 7

Cotton liner is fixed later to the finished glove to ensure maximum protection

Seamless cotton liner

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy