Ansell Edge 40157 Grey Cotton Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 348-300
- Mfr. Part No.:
- 40157090
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-300
- Mfr. Part No.:
- 40157090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Cotton | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Edge 40157 | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388:4121A, FDA | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Protection, Durability, Grip, Liquid Repellent, Oil Resistant | |
| Standards/Approvals | CE, EN388:4221A, FDA | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Gloves | ||
Material Cotton | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Edge 40157 | ||
Number of Gloves 24 | ||
Safety Standard EN 388:4121A, FDA | ||
Coating Nitrile | ||
Resistance Features Abrasion Protection, Durability, Grip, Liquid Repellent, Oil Resistant | ||
Standards/Approvals CE, EN388:4221A, FDA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell gloves are designed to contour to the natural shape of the hand, providing enhanced flexibility and dexterity for long-term wear. Made with FDA-compliant materials, they are ideal for food packaging applications, ensuring safe handling. In addition, they are well-suited for tasks like assembling metal parts and components, grinding, maintenance, and operating heavy machinery, offering reliable protection and comfort across various industries.
For protective gloves with added grip and durability
Interlock cotton liner
EN 388:2016 standardized
Related links
- Ansell Edge 40157 Grey Cotton Gloves Nitrile Coating
- Ansell Edge 48-500 Black Cotton Work Gloves Nitrile Coating
- Ansell Edge 48-913 Blue Cotton Size 9, Nitrile Coating
- Ansell Edge 48-501 Black Cotton Size 9, Nitrile Coating
- Ansell Edge Black Polyester Work Gloves Nitrile Coating
- Ansell EDGE 48939 Black HPPE Polyester Size 9, Nitrile Coating
- Ansell EDGE 48969 Black Size 9, Nitrile Coating
- Ansell Edge 48-919 Black Size 9, Nitrile Coating
