Ansell Edge 40157 Grey Cotton Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 348-301
- Mfr. Part No.:
- 40157100
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-301
- Mfr. Part No.:
- 40157100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Cotton | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Protection, Durability, Grip, Liquid Repellent, Oil Resistant | |
| Series | Edge 40157 | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Safety Standard | EN 388:4121A, FDA | |
| Standards/Approvals | CE, EN388:4221A, FDA | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Gloves | ||
Material Cotton | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Protection, Durability, Grip, Liquid Repellent, Oil Resistant | ||
Series Edge 40157 | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Safety Standard EN 388:4121A, FDA | ||
Standards/Approvals CE, EN388:4221A, FDA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell gloves are designed to contour to the natural shape of the hand, providing enhanced flexibility and dexterity for long-term wear. Made with FDA-compliant materials, they are ideal for food packaging applications, ensuring safe handling. In addition, they are well-suited for tasks like assembling metal parts and components, grinding, maintenance, and operating heavy machinery, offering reliable protection and comfort across various industries.
For protective gloves with added grip and durability
Interlock cotton liner
EN 388:2016 standardized
Related links
- Ansell Edge 40157 Grey Cotton Gloves Nitrile Coating
- Ansell Edge 40400 Grey Cotton Size 10, Nitrile Foam Coating
- Ansell Edge 48-500 Black Cotton Size 10, Nitrile Coating
- Ansell Edge 48-501 Black Cotton Size 10, Nitrile Coating
- Ansell Edge 48-913 Blue Cotton Size 10, Nitrile Coating
- Ansell Edge 40400 Grey Cotton Size 8, Nitrile Foam Coating
- Ansell Edge 48-216 Grey Cotton Work Gloves, Size 10
- Ansell Edge Black Polyester Work Gloves Nitrile Coating
