Ansell Edge 14-662 Blue PVC, PVC Work Gloves, Size 9, Polyvinyl Chloride Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
348-678
Mfr. Part No.:
14662090
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

9

Material

PVC, PVC

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

24

Safety Standard

EN 388:2016/3121A

Resistance Features

Abrasion Resistant, Chemical Resistant

Series

Edge 14-662

Coating

Polyvinyl Chloride

Standards/Approvals

CE 0493, EN ISO 374-5:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Work Gloves feature a rough, non-slip finish on the palm, fingers, and back of the hand, providing an outstanding grip in wet and oily conditions while offering excellent abrasion protection. CE-certified, these industrial gloves meet European safety, health, and environmental protection requirements, making them a reliable choice for demanding tasks. Additionally, they are among the most cost-effective PVC work gloves, balancing performance with affordability.

Fully-coated with PVC

protecting hands against chemical and biological hazards

abrasion resistance

EN ISO 374-5:2016 and EN388:2016 standardized

EN ISO 374-1/Type C standardized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy