Delta Plus PETRO VE766 Blue PVC Work Gloves, Size 10, Polyvinyl Chloride Coating
- RS Stock No.:
- 282-1040
- Mfr. Part No.:
- VE766BL10
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 6 pairs)*
€120.05
(exc. VAT)
€147.66
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €120.05 | €20.008 |
*price indicative
- RS Stock No.:
- 282-1040
- Mfr. Part No.:
- VE766BL10
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | PVC | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 374-1, EN ISO 374-5 | |
| Number of Gloves | 12 | |
| Resistance Features | Chemical Resistant | |
| Coating | Polyvinyl Chloride | |
| Series | PETRO VE766 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN388:2016+A1:2018, EN ISO 374-1, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 10 | ||
Material PVC | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 374-1, EN ISO 374-5 | ||
Number of Gloves 12 | ||
Resistance Features Chemical Resistant | ||
Coating Polyvinyl Chloride | ||
Series PETRO VE766 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN388:2016+A1:2018, EN ISO 374-1, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Chemical glove combining comfort, full arm protection, good grip on objects handled for resistance to oils and hydrocarbons.
Extra thick and long for extra protection of the entire arm
Silicon free
CE certified
Related links
- Delta Plus PETRO VE766 Blue Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Delta Plus PETRO VE766 Blue Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Delta Plus PETRO VE780 Blue Work Gloves Polyvinyl Chloride Coating
- Delta Plus PETRO VE780 Blue Work Gloves Polyvinyl Chloride Coating
- Delta Plus PETRO VE780 Blue Work Gloves Polyvinyl Chloride Coating
- Tegera Black Size 10, Polyvinyl Chloride Coating
- Tegera 12935 Black Size 10, Polyvinyl Chloride Coating
- Tegera 12910 Blue Cotton Work Gloves Polyvinyl Chloride Coating
