Ansell Edge 14-662 Blue PVC, PVC Work Gloves, Size 10, Polyvinyl Chloride Coating
- RS Stock No.:
- 348-679
- Mfr. Part No.:
- 14662100
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-679
- Mfr. Part No.:
- 14662100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | PVC, PVC | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388:2016/3121A | |
| Resistance Features | Abrasion Resistant, Chemical Resistant | |
| Series | Edge 14-662 | |
| Coating | Polyvinyl Chloride | |
| Standards/Approvals | CE 0493, EN ISO 374-5:2016 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Work Gloves | ||
Material PVC, PVC | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Safety Standard EN 388:2016/3121A | ||
Resistance Features Abrasion Resistant, Chemical Resistant | ||
Series Edge 14-662 | ||
Coating Polyvinyl Chloride | ||
Standards/Approvals CE 0493, EN ISO 374-5:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Work Gloves feature a rough, non-slip finish on the palm, fingers, and back of the hand, providing an outstanding grip in wet and oily conditions while offering excellent abrasion protection. CE-certified, these industrial gloves meet European safety, health, and environmental protection requirements, making them a reliable choice for demanding tasks. Additionally, they are among the most cost-effective PVC work gloves, balancing performance with affordability.
Fully-coated with PVC
protecting hands against chemical and biological hazards
abrasion resistance
EN ISO 374-5:2016 and EN388:2016 standardized
EN ISO 374-1/Type C standardized
Related links
- Ansell Edge 14-662 Blue PVC Size 9, Polyvinyl Chloride Coating
- Ansell Edge 14-662 Blue PVC Size 11, Polyvinyl Chloride Coating
- Ansell Edge 14-662 Blue PVC Size 8, Polyvinyl Chloride Coating
- Polyco Healthline Polygen Plus Red PVC Work Gloves Polyvinyl Chloride Coating
- Ansell 14-663 Blue PVC Liquid/Oil Repellent Gloves Polyvinyl Chloride Coating
- Delta Plus Red PVC Work Gloves Polyvinyl Chloride Coating
- Ansell 14-663 Blue PVC Liquid/Oil Repellent Gloves Polyvinyl Chloride Coating
- Polyco Healthline Matrix D Grip White PVC Work Gloves Polyvinyl Chloride Coating
