Portwest A715 - Grip 15 Nitrile Impact Glove Black Elastane, Nylon Work Gloves, Size L, Nitrile Foam Coating
- RS Stock No.:
- 361-476
- Mfr. Part No.:
- A715K8RL
- Manufacturer:
- Portwest
Subtotal (1 pair)*
€9.48
(exc. VAT)
€11.66
(inc. VAT)
- 7 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €9.48 |
*price indicative
- RS Stock No.:
- 361-476
- Mfr. Part No.:
- A715K8RL
- Manufacturer:
- Portwest
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | L | |
| Product Type | Work Gloves | |
| Material | Elastane, Nylon | |
| Lining Material | Carbon Fibre, Elastane, Polyester, Steel Fibre | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | ANSI, EN, EN ISO 21420:2020, ISEA | |
| Coating | Nitrile Foam | |
| Series | A715 - Grip 15 Nitrile Impact Glove | |
| Resistance Features | Impact Protection | |
| Number of Gloves | 144 | |
| Standards/Approvals | ANSI/ISEA 105: 2016 ABRASION Level (4), ANSI/ISEA 105: 2016 CUT Level (A1), ANSI/ISEA 105: 2016 PUNCTURE Level (2), ANSI/ISEA 138: 2019 (LEVEL 2), EN 388: 2016 + A1: 2018 (4131XP), EN ISO 21420: 2020 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size L | ||
Product Type Work Gloves | ||
Material Elastane, Nylon | ||
Lining Material Carbon Fibre, Elastane, Polyester, Steel Fibre | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
Safety Standard ANSI, EN, EN ISO 21420:2020, ISEA | ||
Coating Nitrile Foam | ||
Series A715 - Grip 15 Nitrile Impact Glove | ||
Resistance Features Impact Protection | ||
Number of Gloves 144 | ||
Standards/Approvals ANSI/ISEA 105: 2016 ABRASION Level (4), ANSI/ISEA 105: 2016 CUT Level (A1), ANSI/ISEA 105: 2016 PUNCTURE Level (2), ANSI/ISEA 138: 2019 (LEVEL 2), EN 388: 2016 + A1: 2018 (4131XP), EN ISO 21420: 2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Portwest A715 - Grip 15 Nitrile Impact Glove Black Elastane Size M, Nitrile Foam Coating
- Portwest A715 - Grip 15 Nitrile Impact Glove Black Elastane Size XL, Nitrile Foam Coating
- Portwest A715 - Grip 15 Nitrile Impact Glove Black Elastane Size S, Nitrile Foam Coating
- Portwest A715 - Grip 15 Nitrile Impact Glove Black Elastane Size 2XL, Nitrile Foam Coating
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
