Portwest CT46 Black, Grey Elastane, Elastic, Nylon, PVC Glove, Size L, Nitrile Foam Coating
- RS Stock No.:
- 750-753
- Mfr. Part No.:
- CT46G8RL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€18.55
(exc. VAT)
€22.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.55 |
*price indicative
- RS Stock No.:
- 750-753
- Mfr. Part No.:
- CT46G8RL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | L | |
| Product Type | Glove | |
| Lining Material | 18 Gauge Nylon | |
| Material | Elastane, Elastic, Nylon, PVC | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 72 | |
| Coating | Nitrile Foam | |
| Series | CT46 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | Certified to the Oeko-Tex 100 standard | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size L | ||
Product Type Glove | ||
Lining Material 18 Gauge Nylon | ||
Material Elastane, Elastic, Nylon, PVC | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
Number of Gloves 72 | ||
Coating Nitrile Foam | ||
Series CT46 | ||
Resistance Features Cut Resistant | ||
Safety Standard Certified to the Oeko-Tex 100 standard | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest CT Impact D18 Nitrile Sandy Glove is designed to provide comprehensive impact protection for hands in low-energy situations. This glove features Level D cut resistance, ensuring that users remain safeguarded from potential hazards while maintaining dexterity and comfort.
Optimised for low-energy impact protection
Retains cut performance level for up to 10 washes
Nitrile foam coating
Manufactured without glass and steel fibres to help prevent skin irritation
Related links
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
- Portwest A715 - Grip 15 Nitrile Impact Glove Black Elastane Size L, Nitrile Foam Coating
- Portwest A715 - Grip 15 Nitrile Impact Glove Black Elastane Size S, Nitrile Foam Coating
- Portwest A360 - Senti - Flex Glove Grey Size L, Nitrile Foam Coating
