Ansell AlphaTec 09-022 Black Cotton, Jersey Work Gloves, Size 10, Neoprene Coating
- RS Stock No.:
- 428-294
- Mfr. Part No.:
- 9022100
- Manufacturer:
- Ansell
Subtotal (1 pack of 12 pairs)*
€498.50
(exc. VAT)
€613.16
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €498.50 | €41.542 |
*price indicative
- RS Stock No.:
- 428-294
- Mfr. Part No.:
- 9022100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Cotton, Jersey | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Coating | Neoprene | |
| Resistance Features | Cold Resistant, Heat Resistant | |
| Series | AlphaTec 09-022 | |
| Standards/Approvals | EN 407, EN 511, EN ISO 374-1, EN ISO 374-5, EN388 | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Cotton, Jersey | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Coating Neoprene | ||
Resistance Features Cold Resistant, Heat Resistant | ||
Series AlphaTec 09-022 | ||
Standards/Approvals EN 407, EN 511, EN ISO 374-1, EN ISO 374-5, EN388 | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Robust neoprene gloves offer excellent all-round mechanical and chemical protection. Designed for demanding environments, they provide superior resistance to a wide range of chemicals and physical wear, ensuring reliable performance and safety during heavy-duty tasks.
For protective gloves with improved dexterity
Optimal defence against mechanical and chemical hazards
Related links
- Ansell AlphaTec 09-430 Black Cotton Work Gloves Neoprene Coating
- Ansell AlphaTec 09-924 Black Cotton Work Gloves Neoprene Coating
- Ansell AlphaTec 09-928 Black Cotton Work Gloves Neoprene Coating
- Ansell AlphaTec 19-024 Black Neoprene Size 10, Neoprene Coating
- Ansell AlphaTec 19-026 Black Neoprene Size 10, Neoprene Coating
- Ansell AlphaTec Green Neoprene Work Gloves Neoprene Coating
- Ansell AlphaTec Black Neoprene Gloves Neoprene Coating
- Ansell AlphaTec 19-024 Black Neoprene Size 08, Neoprene Coating
