Ansell AlphaTec 19-024 Black Neoprene, Cotton Gloves, Size 10, Neoprene Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
348-115
Mfr. Part No.:
19024100
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

10

Product Type

Gloves

Lining Material

Cotton

Material

Neoprene, Cotton

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

AlphaTec 19-024

Coating

Neoprene

Resistance Features

Cold Resistant, Heat Resistant

Number of Gloves

12

Standards/Approvals

32XX4X, 3122B, 121, AKLMPT

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell gloves are designed with a neoprene coating that provides superb mechanical protection and enhanced resistance to various chemicals, oils, and greases, making them unfazed by detergents and cleaning solutions. Featuring an ergonomic design, these gloves offer excellent flexibility and grip, ensuring confident handling and dexterity. Ideal for industries such as machinery and equipment, metal fabrication, chemical, and automotive aftermarket, these chemical and heat-resistant gloves with a thermal liner are perfect for applications like press work and handling materials with sharp or rough edges.

Resistance to both hot and cold

Advanced mechanical and chemical resistance

Flexible grip-enhancing design provides manoeuvrability and confident handling

EN407 and EN388:2016 standardized

EN ISO 374-5:2016 and EN ISO 374-1:2016 Type A standardized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy