Ansell AlphaTec Black Neoprene Gloves, Size 10, Neoprene Coating
- RS Stock No.:
- 272-8964
- Mfr. Part No.:
- 55303100
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€251.07
(exc. VAT)
€308.82
(inc. VAT)
Temporarily out of stock
- 14 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €251.07 |
*price indicative
- RS Stock No.:
- 272-8964
- Mfr. Part No.:
- 55303100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Neoprene | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 0 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | EN 388:2016, EN 420:2003, EN ISO 374-1:2016, EN ISO 374-5:2016 | |
| Series | AlphaTec | |
| Coating | Neoprene | |
| Standards/Approvals | CE 0493, EN 388:2016, EN ISO 21420:2020, EN ISO 374-1:2016, EN ISO 374-5:2016 | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 10 | ||
Material Neoprene | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 0 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Resistance Features Chemical Resistant | ||
Safety Standard EN 388:2016, EN 420:2003, EN ISO 374-1:2016, EN ISO 374-5:2016 | ||
Series AlphaTec | ||
Coating Neoprene | ||
Standards/Approvals CE 0493, EN 388:2016, EN ISO 21420:2020, EN ISO 374-1:2016, EN ISO 374-5:2016 | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
The Ansell Gauntlet Alphatec Dry Box Neoprene with specialized protection have reduced contamination risks. Medium-level thickness grants these isolator gloves better dexterity, for enhanced usability over a sustained period.
•EN ISO 374-compliant
•Greater dexterity, for simpler parts handling
•Enhanced durability
Related links
- Ansell AlphaTec Black Neoprene Polymer Gloves Neoprene Coating
- Ansell AlphaTec 19-026 Black Neoprene Size 10, Neoprene Coating
- Ansell AlphaTec 09-924 Black Cotton Work Gloves Neoprene Coating
- Ansell 55-301 Black Neoprene Gloves Neoprene Coating
- Ansell AlphaTec Green Neoprene Work Gloves Neoprene Coating
- Ansell AlphaTec 19-024 Black Neoprene Size 10, Neoprene Coating
- Showa SHOWA 8814 Black Neoprene Gloves Neoprene Coating
- Ansell AlphaTec 09-430 Black Cotton Work Gloves Neoprene Coating
