Ansell HyFlex 70-225 Yellow Kevlar Work Gloves, Size 10, Kevlar Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
428-353
Mfr. Part No.:
70225100
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

10

Lining Material

Kevlar

Material

Kevlar

Colour

Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

ANSI, ISEA

Resistance Features

Abrasion Resistant, Cut Resistant

Coating

Kevlar

Series

HyFlex 70-225

Number of Gloves

24

Standards/Approvals

EN 407 standardised

RoHS Status: Exempt

COO (Country of Origin):
PT
The Ansell industrial safety gloves offer a combination of protection, durability, and convenience. Their DuPont Kevlar liner ensures enhanced cut resistance, meeting ANSI A3/ISO D standards. Designed for practicality, these gloves are reversible and washable, reducing replacement costs and extending usability. Additionally, the terry loop weave in the liner provides heat insulation, safeguarding users from workplace injuries. Their innovative features make them a reliable choice for industrial safety.

Washable and reusable

ANSI/ISEA 105-2024 and EN 388:2016 certified

EN 407 standardized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy