Ansell HyFlex 70-215 Yellow Kevlar Work Gloves, Size 9, Uncoated Coating

Subtotal (1 pair)*

€11.07

(exc. VAT)

€13.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 144 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€11.07

*price indicative

RS Stock No.:
232-9585
Mfr. Part No.:
70215090
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

9

Product Type

Work Gloves

Material

Kevlar

Lining Material

Kevlar

Colour

Yellow

EN 388 Abrasion

1

EN 388 Tear

4

EN 388 Puncture

X

EN388 Cut - Coup Test

4

EN388 Cut - TDM-100 Test

B

Coating

Uncoated

Resistance Features

Abrasion Resistant, Cut Resistant, Heat Resistant, Mechanical Protection

Number of Gloves

2

Safety Standard

EN 407

Series

HyFlex 70-215

Standards/Approvals

CE

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
LK

Ansell HyFlex 70-215 Series Work Gloves, Kevlar Lining, Yellow - 70215090


This work glove provides launderable cut protection for light-duty industrial tasks where mechanical and thermal resistance are required. Constructed with a Kevlar lining and uncoated exterior, they combine flexibility with abrasion and cut resistance for handling warm components and repetitive operations in sectors such as automotive and machinery. The product is CE certified and supplied as a two-glove pack.

Features and Benefits:


• A2 cut rating delivers entry-level cut resistance for handling edges
• Tear resistance level 4 improves durability under load
• Contact heat tolerance up to 100°C enables warm-component handling
• Kevlar lining offers strength while maintaining dexterity
• Uncoated finish preserves tactile feedback for precise work

Applications


• Suitable for chassis assembly and body trimming tasks
• Ideal for metalworking and assembly operations
• Used for seizing structural and body parts during fitment
• Can be used for inspection, picking and marking activities
• Suitable for touch-up and light handling of warm components

What laundering instructions preserve protective properties?


The washable construction is designed for repeated laundering while retaining cut protection when cleaned according to standard industrial wash procedures.

How is thermal resistance quantified for short contact exposures?


The lining and materials withstand contact heat up to 100°C for brief handling of warm parts.

Which standards cover mechanical protective performance?


Mechanical protection is indicated by EN388 abrasion, tear and cut-related ratings and CE approval as the conformity mark.

What packaging and sizing options are provided?


They are supplied in a two-glove pack and are available in size 9 with knit‑wrist cuffs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy