Ansell HyFlex 70-215 Yellow Kevlar Work Gloves, Size 8, Uncoated Coating
- RS Stock No.:
- 232-9584
- Mfr. Part No.:
- 70215080
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€11.07
(exc. VAT)
€13.62
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €11.07 |
*price indicative
- RS Stock No.:
- 232-9584
- Mfr. Part No.:
- 70215080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Kevlar | |
| Lining Material | Kevlar | |
| Colour | Yellow | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | X | |
| EN388 Cut - Coup Test | 4 | |
| EN388 Cut - TDM-100 Test | B | |
| Series | HyFlex 70-215 | |
| Safety Standard | EN 407 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant, Mechanical Protection | |
| Coating | Uncoated | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Kevlar | ||
Lining Material Kevlar | ||
Colour Yellow | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 4 | ||
EN 388 Puncture X | ||
EN388 Cut - Coup Test 4 | ||
EN388 Cut - TDM-100 Test B | ||
Series HyFlex 70-215 | ||
Safety Standard EN 407 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant, Mechanical Protection | ||
Coating Uncoated | ||
Number of Gloves 2 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell HyFlex 70-215 Series Work Gloves, Yellow, Kevlar Lining - 70215080
This work glove set is designed to provide entry-level cut protection and mechanical defence for light industrial tasks. Constructed with a Kevlar lining and an uncoated exterior, the gloves offer washability for repeated use while enabling manual dexterity for assembly and inspection activities. They are CE marked and intended for environments where abrasion and tear resistance are required alongside limited contact heat resistance.
Features and Benefits:
• A2/EN ISO B cut protection reduces the risk of cut injury
• Kevlar liner provides strength with low bulk
• Washable construction preserves protective performance
• Contact heat resistance up to 100°C allows warm handling
• EN388 abrasion 1 and tear 4 improves wear life
• Kevlar liner provides strength with low bulk
• Washable construction preserves protective performance
• Contact heat resistance up to 100°C allows warm handling
• EN388 abrasion 1 and tear 4 improves wear life
Applications
• Suitable for chassis assembly and body‑trimming tasks
• Ideal for metalworking and light assembly operations
• Used for inspection, picking and marking processes
• Can be used for seizing structural and body parts
• Useful when touching up painted or warm components
• Ideal for metalworking and light assembly operations
• Used for inspection, picking and marking processes
• Can be used for seizing structural and body parts
• Useful when touching up painted or warm components
How does laundering affect protective properties?
Repeated washing maintains the knitted Kevlar liner integrity and preserves the cut‑resistance classification when laundered according to the recommended procedures.
What kind of mechanical risks are mitigated?
The combination of abrasion and tear resistance reduces material wear and helps prevent lacerations during handling and light‑duty mechanical work.
What temperature can the gloves tolerate during brief contact?
They withstand contact heat up to 100°C for short‑duration handling of warm components.
Are these gloves suitable for chemical handling?
They do not provide chemical protection and are not rated for chemical exposure.
What sizing and packaging details are available?
Supplied in size 8 as pairs, packaged for multiple‑unit distribution to support workplace supply management.
Related links
- Ansell HyFlex 70-215 Yellow Kevlar Work Gloves Uncoated Coating
- Ansell HyFlex 70-215 Yellow Kevlar Work Gloves Neptune Coating
- Ansell HyFlex 70-750 Green Kevlar Work Gloves Uncoated Coating
- Ansell HyFlex 70-225 Yellow Kevlar Work Gloves Kevlar Coating
- Ansell HyFlex 70-205 Yellow Kevlar Work Gloves Neptune Coating
- Ansell HyFlex 70-750 Green Kevlar Work Gloves Uncoated Coating
- Ansell HyFlex 70-750 Green Kevlar Work Gloves Uncoated Coating
- Ansell HyFlex 70-225 Yellow Kevlar Work Gloves Kevlar Coating
