Honeywell Safety SIVOCHEM 759 Blue Nitrile Chemical Resistant Gloves, Size 9
- RS Stock No.:
- 434-392
- Mfr. Part No.:
- 759-9
- Manufacturer:
- Honeywell Safety
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 434-392
- Mfr. Part No.:
- 759-9
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Size | 9 | |
| Product Type | Chemical Resistant Gloves | |
| Material | Nitrile | |
| Colour | Blue | |
| Resistance Features | Chemical Resistant | |
| Series | SIVOCHEM 759 | |
| Number of Gloves | 40 | |
| Standards/Approvals | EN 374-1/Typ B KPT, EN 374-5 VIRUS, Food safety according to European Union 1935/2004 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Size 9 | ||
Product Type Chemical Resistant Gloves | ||
Material Nitrile | ||
Colour Blue | ||
Resistance Features Chemical Resistant | ||
Series SIVOCHEM 759 | ||
Number of Gloves 40 | ||
Standards/Approvals EN 374-1/Typ B KPT, EN 374-5 VIRUS, Food safety according to European Union 1935/2004 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Honeywell Safety Disposable protective gloves are EN 374-5 certified and additional chemical protection according to EN 374-1/Type B. This high quality disposable protective glove comes in a convenient pack of 20 pairs per polybag and is free from natural latex, making it suitable for users with latex sensitivities. With an AQL of less than 0.65, it ensures high product reliability. The glove features an extended 400 mm length for enhanced protection and is anatomically designed with distinct fits for the right and left hand, providing outstanding wearing comfort.
Good chemical resistance
Very good sensitivity
Food safety according to European Union 1935/2004
Related links
- Honeywell Safety SIVOCHEM 759 Blue Nitrile Chemical Resistant Gloves, Size 7
- Honeywell Safety SIVOCHEM 759 Blue Nitrile Chemical Resistant Gloves, Size 8
- Honeywell Safety SivoChem Blue Nitrile Work Gloves, Size 9
- Honeywell Safety KarboTECT 950 Black Para Aramid Size 9
- Honeywell Safety Dexpure Blue Nitrile Chemical Resistant Work Gloves, Size 10
- Honeywell Safety SivoChem Blue Nitrile Work Gloves, Size 8
- Honeywell Safety SivoChem Blue Nitrile Work Gloves, Size 7
- Honeywell Safety SivoChem Blue Nitrile Work Gloves, Size 11
