Honeywell Safety SivoChem Blue Nitrile Work Gloves, Size 9
- RS Stock No.:
- 537-527
- Mfr. Part No.:
- 075909088P
- Manufacturer:
- Honeywell Safety
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 537-527
- Mfr. Part No.:
- 075909088P
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Nitrile | |
| Colour | Blue | |
| Resistance Features | Chemical Resistant, General Purpose | |
| Number of Gloves | 2 | |
| Series | SivoChem | |
| Standards/Approvals | Category III, EN 374-1/Typ B KPT, EN 374-5 VIRUS, European Union 1935/2004 regulations | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Nitrile | ||
Colour Blue | ||
Resistance Features Chemical Resistant, General Purpose | ||
Number of Gloves 2 | ||
Series SivoChem | ||
Standards/Approvals Category III, EN 374-1/Typ B KPT, EN 374-5 VIRUS, European Union 1935/2004 regulations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Honeywell Safety SivoChem 759 made from special nitrile, is a powder-free disposable protective glove. It offers reliable chemical resistance and excellent sensitivity, making it ideal for precise tasks in chemically demanding environments. Additionally, it complies with food safety standards as per European Union 1935/2004 regulations.
Content 20 pairs in a polybag
Size 9
AQL less than 0.65
Color Blue
Free from natural latex
400 mm length
Outstanding wearing comfort due to anatomical design with different fits for the right and left hand
Related links
- Honeywell Safety SivoChem Blue Nitrile Work Gloves, Size 8
- Honeywell Safety SivoChem Blue Nitrile Work Gloves, Size 7
- Honeywell Safety SivoChem Blue Nitrile Work Gloves, Size 10
- Honeywell Safety SivoChem Blue Nitrile Work Gloves, Size 11
- Honeywell Safety DEEPBLUE Blue Polyamide Work Gloves Nitrile Foam Coating
- Honeywell Safety TevuChem Blue Size 9
- Honeywell Safety Camatril Green Nitrile Work Gloves, Size 9
- Honeywell Safety Tricotril Winter Green Nitrile Work Gloves Nitrile Coating
