Honeywell Safety KarboTECT 950 Black, Yellow Carbon, Para Aramid, Wool Work Gloves, Size 9

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pair

€49.03

(exc. VAT)

€60.31

(inc. VAT)

RS Stock No.:
434-435
Mfr. Part No.:
950-9
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Work Gloves

Size

9

Material

Carbon, Para Aramid, Wool

Lining Material

Wool

Colour

Black, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Cut Resistant, Heat Resistant

Series

KarboTECT 950

Standards/Approvals

EN 388:2016, EN 407, EU 1935/2004

RoHS Status: Exempt

COO (Country of Origin):
SK
The Honeywell Safety Work Gloves are certified to EN 388:2016 for mechanical risks and EN407. These high performance protective gloves are designed for use in demanding environments where safety, comfort, and precision are essential. They offer excellent grip, even on moist surfaces, along with high flexibility and superior wearing comfort to reduce user fatigue during prolonged tasks. With good puncture resistance against metal and glass, they are well suited for industrial, chemical, and technical applications.

Very economic as gloves are ambidextrous

Contact heat up to 250 °C

Food safety according to EU 1935/2004

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy