Honeywell Safety SivoChem Blue Nitrile Work Gloves, Size 8

Unavailable
RS will no longer stock this product.
RS Stock No.:
537-526
Mfr. Part No.:
075908088P
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Size

8

Product Type

Work Gloves

Material

Nitrile

Colour

Blue

Series

SivoChem

Resistance Features

Chemical Resistant, General Purpose

Number of Gloves

2

Standards/Approvals

Category III, EN 374-1/Typ B KPT, EN 374-5 VIRUS, European Union 1935/2004 regulations

RoHS Status: Exempt

COO (Country of Origin):
DE
The Honeywell Safety SivoChem 759 made from special nitrile, is a powder-free disposable protective glove. It offers reliable chemical resistance and excellent sensitivity, making it ideal for precise tasks in chemically demanding environments. Additionally, it complies with food safety standards as per European Union 1935/2004 regulations.

Content 20 pairs in a polybag

Size 8

AQL less than 0.65

Color Blue

Free from natural latex

400 mm length

Outstanding wearing comfort due to anatomical design with different fits for the right and left hand

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy