MTS Butoject 898 Black Butyl Work Gloves, Size 10
- RS Stock No.:
- 434-402
- Mfr. Part No.:
- 898-10
- Manufacturer:
- MTS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
€35.24
(exc. VAT)
€43.35
(inc. VAT)
- RS Stock No.:
- 434-402
- Mfr. Part No.:
- 898-10
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Butyl | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Butoject 898 | |
| Safety Standard | EN, EN 374, EN 388, EN 421, ISO | |
| Resistance Features | Chemical Resistant, General Purpose | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | Category III | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Butyl | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Butoject 898 | ||
Safety Standard EN, EN 374, EN 388, EN 421, ISO | ||
Resistance Features Chemical Resistant, General Purpose | ||
EN 374 Chemical Yes | ||
Standards/Approvals Category III | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Honeywell Safety Disposable protective gloves are certified to EN 388 for mechanical risks, ISO 374-1 Type A and ISO 374-5 for broad chemical and biological protection, and EN 421:2010-08 for protection against ionizing radiation and radioactive contamination. These high performance protective gloves are designed for use in demanding environments where safety, comfort, and precision are essential. They offer excellent grip, even on moist surfaces, along with high flexibility and superior wearing comfort to reduce user fatigue during prolonged tasks. With good puncture resistance against metal and glass, they are well suited for industrial, chemical, and technical applications.
Excellent low degradation
Wide shape makes it possible to wear gloves underneath
May be reused for certain chemical groups after a special cleaning process
Can be combined with chemical protective clothing
Related links
- MTS Butoject 898 Black Butyl Work Gloves, Size 10
- MTS Butoject 898 Black Butyl Work Gloves, Size 8
- MTS Butoject 898 Black Butyl Work Gloves, Size 9
- MTS Butoject 898 Black Butyl Work Gloves, Size 11
- MTS Butoject Black Butyl Work Gloves, Size 10
- MTS Butoject Black Butyl Work Gloves, Size 9
- MTS Butoject Black Butyl Work Gloves, Size 8
- MTS Butoject Black Butyl Work Gloves, Size 7

