MTS SivaCut 830 Blue, Grey, Yellow Para Aramid Work Gloves, Size 11
- RS Stock No.:
- 434-410
- Mfr. Part No.:
- 830011
- Manufacturer:
- MTS
Subtotal (1 pack of 10 units)*
€184.66
(exc. VAT)
€227.13
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €184.66 | €18.466 |
*price indicative
- RS Stock No.:
- 434-410
- Mfr. Part No.:
- 830011
- Manufacturer:
- MTS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MTS | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Para Aramid | |
| Colour | Blue, Grey, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | SivaCut 830 | |
| Resistance Features | Puncture Resistant | |
| Standards/Approvals | EN 388:2016, EN 407 | |
| Select all | ||
|---|---|---|
Brand MTS | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Para Aramid | ||
Colour Blue, Grey, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series SivaCut 830 | ||
Resistance Features Puncture Resistant | ||
Standards/Approvals EN 388:2016, EN 407 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Honeywell Safety Disposable protective gloves are EN 388:2016 certified and EN407. These gloves provide excellent grip, especially when handling moist parts, along with very good flexibility and high wearing comfort to support extended use without causing user fatigue. They also offer good puncture resistance against metals and glass, making them reliable for various industrial tasks.
100 % para-aramid
Good cut resistance combined with a mechanical barrier
High cut protection
Coating extends beyond the knuckles
Washable
Related links
- MTS SivaCut 830 Blue Yellow Para Aramid Work Gloves, Size 9
- MTS SivaCut 830 Blue Yellow Para Aramid Work Gloves, Size 10
- MTS SivaCut 830 Blue Yellow Para Aramid Work Gloves, Size 8
- MTS KarboTECT Black Size 7
- MTS KarboTECT Black Size 9
- MTS ArMEX Yellow Para Aramid Work Gloves, Size 2
- MTS ArMEX Yellow Para Aramid Work Gloves, Size 3
- GUYARD GPSP Yellow Twaron Size 11
