MTS SivaCut 830 Blue, Grey, Yellow Para Aramid Work Gloves, Size 10

Subtotal (1 pack of 10 units)*

€184.66

(exc. VAT)

€227.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€184.66€18.466

*price indicative

RS Stock No.:
434-414
Mfr. Part No.:
83010
Manufacturer:
MTS
Find similar products by selecting one or more attributes.
Select all

Brand

MTS

Product Type

Work Gloves

Size

10

Material

Para Aramid

Colour

Blue, Grey, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Puncture Resistant

Series

SivaCut 830

Standards/Approvals

EN 388:2016, EN 407

RoHS Status: Exempt

COO (Country of Origin):
LK
The Honeywell Safety Disposable protective gloves are EN 388:2016 certified and EN407. These gloves provide excellent grip, especially when handling moist parts, along with very good flexibility and high wearing comfort to support extended use without causing user fatigue. They also offer good puncture resistance against metals and glass, making them reliable for various industrial tasks.

100 % para-aramid

Good cut resistance combined with a mechanical barrier

High cut protection

Coating extends beyond the knuckles

Washable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy