North PERFECT POLY SKIN Blue, Grey Polyamide Work Gloves, Size 7, Polyurethane Coating

Subtotal (1 pack of 10 units)*

€36.24

(exc. VAT)

€44.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 18 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€36.24€3.624

*price indicative

RS Stock No.:
434-415
Mfr. Part No.:
2400 260 07
Manufacturer:
North
Find similar products by selecting one or more attributes.
Select all

Brand

North

Size

7

Product Type

Work Gloves

Material

Polyamide

Colour

Blue, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

General Purpose

Number of Gloves

20

Coating

Polyurethane

Series

PERFECT POLY SKIN

Mechanical Hazards EN 388

Yes

Safety Standard

EN 388, EN 420

Standards/Approvals

CE, EN 388, EN 420

RoHS Status: Exempt

COO (Country of Origin):
LK
The Honeywell Safety Work Glove has knitted technique which allows the glove to conform more easily to the hand, offering good dexterity. The glove offers maximum comfort and good resistance. Compliance with EN 420-2003 EEC General criteria and EN 388-2003 Mechanical risks. The tight knit improves the glove's hold, limits the penetration of dirt and offers good tactile sensitivity. The ventilated back and PU coating improve the glove's breathability. Resistance The polyamide material with the polyurethane coating offers excellent tear and abrasion resistance.

Silicon free

PU coating ensures a good grip

Safety Anti pilling and polyamide is ideal for precision work

Tear resistant increasing its durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy