North PERFECT POLY SKIN Blue, Grey Polyamide Knit, Polyurethane Coated Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 434-418
- Mfr. Part No.:
- 2400 260 09
- Manufacturer:
- North
Subtotal (1 pack of 10 units)*
€36.24
(exc. VAT)
€44.58
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 18 November 2026
- Plus 27 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €36.24 | €3.624 |
*price indicative
- RS Stock No.:
- 434-418
- Mfr. Part No.:
- 2400 260 09
- Manufacturer:
- North
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Polyamide Knit, Polyurethane Coated | |
| Lining Material | Polyamide | |
| Colour | Blue, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388, EN 420 | |
| Coating | Polyurethane | |
| Number of Gloves | 20 | |
| Series | PERFECT POLY SKIN | |
| Resistance Features | General Purpose | |
| Mechanical Hazards EN 388 | Yes | |
| Standards/Approvals | CE cat II, EN 388:3111, EN 420 | |
| Select all | ||
|---|---|---|
Brand North | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Polyamide Knit, Polyurethane Coated | ||
Lining Material Polyamide | ||
Colour Blue, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388, EN 420 | ||
Coating Polyurethane | ||
Number of Gloves 20 | ||
Series PERFECT POLY SKIN | ||
Resistance Features General Purpose | ||
Mechanical Hazards EN 388 Yes | ||
Standards/Approvals CE cat II, EN 388:3111, EN 420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Honeywell Safety Work Glove has knitted technique which allows the glove to conform more easily to the hand, offering good dexterity. The glove offers maximum comfort and good resistance. Compliance with EN 420-2003 EEC General criteria and EN 388-2003 Mechanical risks. The tight knit improves the glove's hold, limits the penetration of dirt and offers good tactile sensitivity. The ventilated back and PU coating improve the glove's breathability. Resistance The polyamide material with the polyurethane coating offers excellent tear and abrasion resistance.
Silicon free
PU coating ensures a good grip
Safety Anti pilling and polyamide is ideal for precision work
Tear resistant increasing its durability
Related links
- North PERFECT POLY SKIN Blue Size 7, Polyurethane Coating
- North PERFECT POLY SKIN Blue Size 10, Polyurethane Coating
- North PERFECT POLY SKIN Blue Polyurethane Work Gloves Polyurethane Coating
- Polyco Healthline DFAL21 Black Polyurethane Coated Cut Resistant Gloves Polyurethane Coating
- North Perfect Fit 3.0 Black HPPE Polyurethane Cut Resistant Gloves Polyurethane Coating
- North Perfect Fit 3.0 Black HPPE Size 9, Polyurethane Coating
- North Grey Polyamide Work Gloves Polyurethane Coating
- North Perfect Fit 3.0 Black Polyester Steel Cut Resistant Gloves Polyurethane
