North PERFECT POLY SKIN Blue, Grey Polyamide, Polyurethane Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 434-417
- Mfr. Part No.:
- 2400 260 08
- Manufacturer:
- North
Subtotal (1 pack of 10 units)*
€36.24
(exc. VAT)
€44.58
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €36.24 | €3.624 |
*price indicative
- RS Stock No.:
- 434-417
- Mfr. Part No.:
- 2400 260 08
- Manufacturer:
- North
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Lining Material | Polyamide | |
| Material | Polyamide, Polyurethane | |
| Colour | Blue, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | General Purpose | |
| Safety Standard | EN 388, EN 420 | |
| Number of Gloves | 20 | |
| Coating | Polyurethane | |
| Mechanical Hazards EN 388 | Yes | |
| Series | PERFECT POLY SKIN | |
| Standards/Approvals | CE, EN 388, EN 420 | |
| Select all | ||
|---|---|---|
Brand North | ||
Size 8 | ||
Product Type Work Gloves | ||
Lining Material Polyamide | ||
Material Polyamide, Polyurethane | ||
Colour Blue, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features General Purpose | ||
Safety Standard EN 388, EN 420 | ||
Number of Gloves 20 | ||
Coating Polyurethane | ||
Mechanical Hazards EN 388 Yes | ||
Series PERFECT POLY SKIN | ||
Standards/Approvals CE, EN 388, EN 420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Honeywell Safety Work Glove has knitted technique which allows the glove to conform more easily to the hand, offering good dexterity. The glove offers maximum comfort and good resistance. Compliance with EN 420-2003 EEC General criteria and EN 388-2003 Mechanical risks. The tight knit improves the glove's hold, limits the penetration of dirt and offers good tactile sensitivity. The ventilated back and PU coating improve the glove's breathability. Resistance The polyamide material with the polyurethane coating offers excellent tear and abrasion resistance.
Silicon free
PU coating ensures a good grip
Safety Anti pilling and polyamide is ideal for precision work
Tear resistant increasing its durability
Related links
- North PERFECT POLY SKIN Blue Size 10, Polyurethane Coating
- North PERFECT POLY SKIN Blue Size 7, Polyurethane Coating
- North PERFECT POLY SKIN Blue Polyurethane Coated Work Gloves Polyurethane Coating
- North Grey Polyamide Work Gloves Polyurethane Coating
- North Vertigo Black Polyamide Work Gloves Polyurethane Coating
- North Perfect Fit 3.0 Black HPPE Polyurethane Cut Resistant Gloves Polyurethane Coating
- North Perfect Fit 3.0 Black HPPE Size 8, Polyurethane Coating
- North Perfect Fit 3.0 Black HPPE Polyurethane Cut Resistant Gloves Polyurethane Coating
