North Camapur Cut 620 Grey, White Polyurethane Work Gloves, Size 7
- RS Stock No.:
- 434-427
- Mfr. Part No.:
- 062007841E
- Manufacturer:
- North
Subtotal (1 pack of 10 units)*
€93.80
(exc. VAT)
€115.37
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €93.80 | €9.38 |
*price indicative
- RS Stock No.:
- 434-427
- Mfr. Part No.:
- 062007841E
- Manufacturer:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Polyurethane | |
| Colour | Grey, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant, Moisture Resistant | |
| Safety Standard | EN 388:2016 | |
| Series | Camapur Cut 620 | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand North | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Polyurethane | ||
Colour Grey, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant, Moisture Resistant | ||
Safety Standard EN 388:2016 | ||
Series Camapur Cut 620 | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Work gloves provide a secure grip even when handling slightly oily parts, making them ideal for precision tasks in challenging conditions. Featuring firm, elasticized wrist protection, they are especially suited for assembly work involving medium cut risks, as well as metal sheet processing and the handling of synthetic material profiles. Their design ensures both safety and performance in demanding industrial environments.
Good wearing comfort
Fine touch
Firm elasticised wrist protection
Moisture repellent
Related links
- North Camapur Cut 620 Grey Size 11
- North Camapur Cut 620 Grey Size 10
- North Camapur Cut 620 Grey Size 9
- North Camapur Cut 620 Grey Size 8
- Honeywell Safety Camapur Cut Grey Size 7, Polyurethane Coating
- Honeywell Safety Camapur Cut Grey Size 11, Polyurethane Coating
- Honeywell Safety Camapur Cut Grey Size 8, Polyurethane Coating
- Honeywell Safety Camapur Cut Grey Size 10, Polyurethane Coating
