North Camapur Cut 620 Grey, White Polyurethane Work Gloves, Size 8

Subtotal (1 pack of 10 units)*

€93.80

(exc. VAT)

€115.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€93.80€9.38

*price indicative

RS Stock No.:
434-429
Mfr. Part No.:
062008841E
Manufacturer:
North
Find similar products by selecting one or more attributes.
Select all

Brand

North

Product Type

Work Gloves

Size

8

Material

Polyurethane

Colour

Grey, White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388:2016

Series

Camapur Cut 620

Resistance Features

Cut Resistant, Moisture Resistant

Standards/Approvals

EN 388:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Safety Work gloves are EN 388:2016 certified and provide a secure grip even when handling slightly oily parts, making them ideal for precision tasks in challenging conditions. Featuring firm, elasticized wrist protection, they are especially suited for assembly work involving medium cut risks, as well as metal sheet processing and the handling of synthetic material profiles. Their design ensures both safety and performance in demanding industrial environments.

Good wearing comfort

Fine touch

Firm elasticised wrist protection

Moisture repellent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy