Mapa ULTRANEO 414 Black Polychloroprene Work Gloves, Size 9
- RS Stock No.:
- 440-162
- Mfr. Part No.:
- 34414149
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€36.54
(exc. VAT)
€44.94
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €36.54 |
*price indicative
- RS Stock No.:
- 440-162
- Mfr. Part No.:
- 34414149
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Polychloroprene | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 2 | |
| Safety Standard | EN, EN ISO | |
| Series | ULTRANEO 414 | |
| Standards/Approvals | CE 0334, EN388, EN420:5/5, EN ISO 374-1, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Polychloroprene | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Puncture Resistant, Tear Resistant | ||
Number of Gloves 2 | ||
Safety Standard EN, EN ISO | ||
Series ULTRANEO 414 | ||
Standards/Approvals CE 0334, EN388, EN420:5/5, EN ISO 374-1, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa UltraNeo 414 Gloves are silicone free to prevent traces, defects on metal sheet and glass prior to painting. Offering reliable Type A chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.
Good grip due to the embossed texture
Easy to pull on and off due to chlorinated interior
Broad chemical resistance
Related links
- Mapa ULTRANEO 339 Black Polychloroprene Work Gloves, Size 9
- Mapa ULTRANEO 407 Black Polychloroprene Work Gloves, Size 10
- Mapa ULTRANEO 339 Black Polychloroprene Work Gloves, Size 10
- Mapa ULTRANEO 450 Black Natural Latex Size 8
- Mapa ULTRANEO 450 Black Natural Latex Size 7
- Mapa ULTRANEO 401 Black Natural Latex Size 9
- Mapa ULTRANEO 341 Black Natural Latex Size 9
- Mapa ULTRANEO 450 Black Natural Latex Size 9
