Mapa ULTRANITRIL 480 Green Nitrile Rubber Gloves, Size 10
- RS Stock No.:
- 440-166
- Mfr. Part No.:
- 34480010
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€12.43
(exc. VAT)
€15.29
(inc. VAT)
Temporarily out of stock
- 31 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €12.43 |
*price indicative
- RS Stock No.:
- 440-166
- Mfr. Part No.:
- 34480010
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | EN 388:4102X, EN ISO 374-1 TYPE A, EN ISO 374-5, ISO 18889 | |
| Number of Gloves | 2 | |
| Series | ULTRANITRIL 480 | |
| Standards/Approvals | CE 0334, EN388, EN420:5/5, EN ISO 374-1, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Gloves | ||
Size 10 | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Safety Standard EN 388:4102X, EN ISO 374-1 TYPE A, EN ISO 374-5, ISO 18889 | ||
Number of Gloves 2 | ||
Series ULTRANITRIL 480 | ||
Standards/Approvals CE 0334, EN388, EN420:5/5, EN ISO 374-1, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Ultranitril 480 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type A chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.
Excellent protection during intensive handling of high risk chemical products
Good grip on slippery objects due to the embossed texture
Longer service life
Excellent mechanical resistance
Related links
- Mapa ULTRANITRIL 480 Green Nitrile Gloves, Size 7
- Mapa ULTRANITRIL 480 Green Nitrile Gloves, Size 8
- Mapa ULTRANITRIL 480 Green Nitrile Gloves, Size 9
- Mapa ULTRANITRIL 493 Green Nitrile Gloves, Size 10
- Mapa ULTRANITRIL 491 Green Nitrile Gloves Nitrile Coating
- Mapa Ultranitril Green Nitrile Work Gloves Uncoated Coating
- Mapa ULTRANITRIL 381 Green Nitrile Chemical Resistant Work Gloves, Size 10
- Mapa ULTRANITRIL 492 Green Nitrile Work Gloves Nitrile Coating
