Mapa Red Latex, Nitrile Rubber Gloves, Size 9

Subtotal (1 pair)*

€2.02

(exc. VAT)

€2.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€2.02

*price indicative

RS Stock No.:
440-179
Mfr. Part No.:
34180149
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

9

Product Type

Gloves

Material

Latex, Nitrile Rubber

Colour

Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Blade

Yes

Resistance Features

Grease Resistant, Oil Resistant

Safety Standard

EN, EN ISO

Number of Gloves

2

Standards/Approvals

CE 0334, EN388 0010X, EN420:5/5, EN 421, EN ISO 374-1, EN ISO 374-5, ISO 13997

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa VITAL 180 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type B chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and EN 421. With a 5/5 dexterity rating according to EN420, the VITAL 180 gloves ensure excellent performance.

Chlorinated finish for better protection of products being handled

Added comfort and absorption of perspiration due to the cotton flock lining

Offers dexterity and optimized resistance to oils and greases

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy