Mapa Red Latex, Nitrile Rubber Gloves, Size 10
- RS Stock No.:
- 314-726
- Mfr. Part No.:
- 34180140
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€2.02
(exc. VAT)
€2.48
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €2.02 |
*price indicative
- RS Stock No.:
- 314-726
- Mfr. Part No.:
- 34180140
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Latex, Nitrile Rubber | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | CE 0334, EN 388:0010X, EN420:5/5, EN 421, EN ISO 374-1, EN ISO 374-5, ISO 13997 | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE 0334, EN388 0010X, EN420:5/5, EN 421, EN ISO 374-1, EN ISO 374-5, ISO 13997 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Gloves | ||
Size 10 | ||
Material Latex, Nitrile Rubber | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Safety Standard CE 0334, EN 388:0010X, EN420:5/5, EN 421, EN ISO 374-1, EN ISO 374-5, ISO 13997 | ||
Number of Gloves 2 | ||
Standards/Approvals CE 0334, EN388 0010X, EN420:5/5, EN 421, EN ISO 374-1, EN ISO 374-5, ISO 13997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa VITAL 180 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type B chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and EN 421. With a 5/5 dexterity rating according to EN420, the VITAL 180 gloves ensure excellent performance.
Chlorinated finish for better protection of products being handled
Added comfort and absorption of perspiration due to the cotton flock lining
Offers dexterity and optimized resistance to oils and greases
Related links
- Mapa Red Latex Size 7
- Mapa Red Latex Size 9
- Mapa Red Latex Size 8
- Mapa VITAL 180 Red Latex Size 6
- Mapa ADVANTECH 517 Beige Natural Latex Polychloroprene Work Gloves, Size 10
- Mapa ADVANTECH 514 Yellow Natural Latex Polychloroprene Work Gloves, Size 10
- Mapa TITAN 850 Red Nitrile Work Gloves Nitrile Coating
- Mapa ULTRANE 641 Black Nitrile Gloves Nitrile Foam Coating
