Mapa ALTO 415 Black Latex, Neoprene Work Gloves, Size 8
- RS Stock No.:
- 440-214
- Mfr. Part No.:
- 34415048
- Manufacturer:
- Mapa
Subtotal (1 pair)*
€2.80
(exc. VAT)
€3.44
(inc. VAT)
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €2.80 |
*price indicative
- RS Stock No.:
- 440-214
- Mfr. Part No.:
- 34415048
- Manufacturer:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Latex, Neoprene | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Series | ALTO 415 | |
| Safety Standard | EN 388, EN 420, EN 421, EN ISO 374-1, EN ISO 374-5 | |
| Number of Gloves | 20 | |
| Resistance Features | Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | CE 0334, EN1149-1, EN1149-2, EN388, EN420, EN420:5/5, EN 421, EN ISO 374-1, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Latex, Neoprene | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Series ALTO 415 | ||
Safety Standard EN 388, EN 420, EN 421, EN ISO 374-1, EN ISO 374-5 | ||
Number of Gloves 20 | ||
Resistance Features Abrasion Resistant, Blade Cut, Puncture Resistant, Tear Resistant | ||
Standards/Approvals CE 0334, EN1149-1, EN1149-2, EN388, EN420, EN420:5/5, EN 421, EN ISO 374-1, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Mapa Alto 415 Gloves are silicone free to prevent traces, defects on metal sheet and glass prior to painting. Offering reliable Type B chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.
Good grip due to the non slip embossing
Tactile sensitivity due to the gloves reduced thickness
Added comfort and absorption of perspiration due to the cotton flock lining
Related links
- Mapa ALTO 415 Black Natural Latex Size 9
- Mapa ALTO 415 Black Natural Latex Size 7
- Mapa ALTO 415 Black Natural Latex Size 11
- Mapa ALTO 415 Black Natural Latex Size 10
- Mapa ALTO 415 Black Natural Latex Size 6
- Mapa ULTRANEO 341 Black Natural Latex Size 8
- Mapa ULTRANEO 450 Black Natural Latex Size 8
- Mapa ULTRANEO 401 Black Natural Latex Size 8
